Omron G2R-1-SN 24DC

Power Relay 24VDC 10A SPDT(29x13x35.5)mm Socket
Datasheet

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-4375191Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-1-SN 24DC.

Omron

Datasheet12 pages23 years ago

Farnell

Newark

element14 APAC

element14

Related Parts

Gen-Purpose Relay;10A;1 Pole;SPDT;Plug-In Term;Diode;24 VDC;Mech Ind.;Nameplate
Smart Power Relay Plug In Socket Mount, SPDT, 21.6 mA, 10 A, G2RS
Smart Power Relay Plug In Socket Mount, SPDT, 21.6 mA, 10 A, G2RS
PanasonicALQ124
General Purpose Relay, ALQ Series, Power, Non Latching, SPDT, 24 VDC, 10 A
PanasonicJW1FSN-DC24V
Electromechanical Relay Single Pole Double Throw 10A 24 Volt 1.1Kohm Through Hole
RELAY GEN PURPOSE SPDT 10A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole

Descriptions

Descriptions of Omron G2R-1-SN 24DC provided by its distributors.

Power Relay 24VDC 10A SPDT(29x13x35.5)mm Socket
Relay, Spdt, 440Vac, 125Vdc, 10A; Contact Configuration:spdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:g2Rs Series; Relay Mounting:socket; Coil Type:non Latching; Contact Voltage Vac:250V; Relay Terminals:quick Connect Rohs Compliant: Yes
RELAY, SPDT, 250VAC, 30VDC, 10A; Contact Configuration:SPDT; Coil Voltage:24V; Contact Current:10A; Product Range:G2RS Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Plug In; Contact Voltage VDC:30VDC; Contact Material:-; Coil Resistance:1.113kohm; Approvals & Standards:CE, CSA, IEC, UL, VDE; Coil Current:21.6mA; Coil Voltage VDC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; External Depth:13mm; External Height:35.5mm; External Width:29mm; Nom Operating Power:530mW; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Operating Time:15ms; Relay Type:Power - General Purpose; Release Time:5ms

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4375191
  • G2R-1-SN-24DC
  • G2R-1-SN24DC
  • G2R1-SN-24DC
  • G2R1SN 24DC
  • G2R1SN24DC