Omron G2R-1-E 230AC

General Purpose Relay, G2R Series, Power, Non Latching, Spdt, 230 Vac, 16 A Rohs Compliant: Yes
$ 8.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-1-E 230AC.

Omron

Datasheet12 pages23 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Related Parts

TE Connectivity1887113-1
Relay, 1 Form C (NO/NC), 230 V (AC), 32500 Ω, 16 A, 400 V (AC), monostable, 1887113-1
TE Connectivity1887113-1
Relay, 1 Form C (NO/NC), 230 V (AC), 32500 Ω, 16 A, 400 V (AC), monostable, 1887113-1
TE Connectivity1393240-7
RELAY, POWER, 16A, 230V, SPDT, SOLDER PINS, MINIATURE, THROUGH-HOLE, RT1 SERIES
TE Connectivity1-1419108-1
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 740mW 32.5kOhms
Electromechanical Relay SPDT 15A 220/240VAC 18.79KOhm Flange Mount
POWER/SIGNAL RELAY SPDT MOMENTARY 1000mW (COIL) 15A (CONTACT) 125VDC (CONTACT) PANEL MOUNT

Descriptions

Descriptions of Omron G2R-1-E 230AC provided by its distributors.

General Purpose Relay, G2R Series, Power, Non Latching, Spdt, 230 Vac, 16 A Rohs Compliant: Yes
Power Relay 230VAC 16A SPDT(29x13x25.5)mm THT
POWER RELAY 230V 16A 1CO THT RoHSconf
RELAY, SPDT, 250VAC, 30VDC, 16A; Contact Configuration: SPDT; Coil Voltage: 230VAC; Contact Current: 16A; Product Range: G2R Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Term

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-1-E-230AC
  • G2R-1-E230AC
  • G2R-1E 230AC
  • G2R-1E230AC
  • G2R1-E-230AC
  • G2R1E 230AC
  • G2R1E230AC