TE Connectivity 1393240-7

Relay, Power, 16A, 230V, SPDT, Solder Pins, Miniature, Through-hole, RT1 Series
$ 4.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393240-7.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Upverter

element14 APAC

Newark

TE Connectivity

Inventory History

3 month trend:
+66.03%

CAD Models

Download TE Connectivity 1393240-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1393240-1
Power Relay 48VDC 16A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole
TE Connectivity1-1393240-7
General Purpose Power PCB Relay SPDT-CO 16A 60VDC 8570Ohm Through Hole
TE ConnectivityRT314060
Electromechanical Relay 60VDC 8.57KOhm 16A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay
TE Connectivity / P&BT7CS5D-48
T7C Series General Purpose Miniature PCB Relay SPDT 10A 48VDC 4517Ohm Through Hole
PanasonicHL1-H-DC48V
Power Relay 48VDC 15A SPDT(27.2x20.8x41.75)mm Socket

Descriptions

Descriptions of TE Connectivity 1393240-7 provided by its distributors.

RELAY, POWER, 16A, 230V, SPDT, SOLDER PINS, MINIATURE, THROUGH-HOLE, RT1 SERIES
TE Connectivity RT314730 Relay 1 Form C SPDT Momentary Power Signal Relay
Power Relay 230VAC 16A SPDT (29mm 12.7mm 15.7mm) THT
RT Series 16 A SPDT 230 VAC PCB Mount General Purpose Power Relay RT314730
TE Connectivity Power Relay, RT1 Series, 230VAC Coil, 16A Switching, SPDT
Power Relay SPDT 400VAC 230VAC Through Hole Tube/Box
Electromechanical Relay SPDT 30A 230VAC 32.5KOhm Through Hole
Power/Signal Relay, 1 Form C, SPDT, Momentary, 740mW (Coil), 16A (Contact), AC Input, AC Output, Panel Mount
Relay, 1 Form C (NO/NC), 230 V (AC), 1.44 kΩ, 16 A, 400 V (AC), monostable, 1393240-7
SPDT General Purpose Relay, 16A, 400VAC, 60VDC, Through Hole
TE CONNECTIVITY / SCHRACK 1393240-7 Power Relay, Power PCB Relay RT1 Series, SPDT, 230 VAC, 16 A, Through Hole, Non Latching
Contact Configuration:spdt; Coil Voltage:230Vac; Contact Current:16A; Product Range:-; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:250Vac; Relay Terminals:solder; Contact Voltage Vdc:-; Carry Current:12A Rohs Compliant: Yes
RT314730 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 16 A General Purpose Power Relay AC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RT314730 | Internal Number: 1393240-7 | Alias Number: CA7887-000 | TE Connectivity | SCHRACK
Switching Current A = 16 / Switching Capacity kVA = 4 / Series = RT / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Width mm = 12.7 / Coil Voltage - AC V = 230 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 1CO / Coil Type = AC / Coil Resistance kOhm = 32.5
RELAY, SPDT, 250VAC, 16A; Contact Configuration: SPDT; Coil Voltage: 230VAC; Contact Current: 16A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 32.5kohm; SVHC: No SVHC (15-Jan-2019); AC Coil Power: 0.74VA; Approval Bodies: BEAB, CSA, KEMA-KEUR, VDE; Approval Category: UL Recognised; Approvals & Standards: CSA, UL, VDE; Coil Voltage VAC Nom: 230V; Coil Voltage VDC Nom: 230V; Contact Current AC Max: 16A; Contact Current Max: 16A; Contact Voltage AC Max: 400V; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: 250V; Current Rating: 16A; Dielectric Voltage Coil to Contact: 5000V; Dielectric Voltage Contact to Contact: 1000V; External Depth: 12.7mm; External Height: 15.7mm; External Length / Height: 15.7mm; External Width: 29mm; Lead Spacing: 5mm; No. of Pins: 8Pins; Nom Operating Power: 0.74VA; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13932407
  • RT 314730
  • RT314730
  • RT314730#
  • RT314730.