Omron EE-SX951-W 1M

Sensor; NPN; Diffuse Mode Sensing Mode; Photoelectric; 1 m; Infrared LED; LED
$ 24.464
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX951-W 1M.

Sager Electronics

Datasheet8 pages11 years ago

Master Electronics

Inventory History

3 month trend:
-16.76%

CAD Models

Download Omron EE-SX951-W 1M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-12-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 0.005m 4-Pin
F-Shp 5Mm Pw Npn 1M Robotic |Omron Industrial Automation EESX952R1M
PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM
OptekOPB816Z
OPB816Z Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
HoneywellHOA1405-001
SENSOR, OPTICAL SWITCH, SLOTTED, 1CH; Sensor Output:Transistor; SVHC:No SVHC (15-Dec-2010)
OptekOPB857Z
OPB857 Series 30 V 890 nm 50 mA NPN Phototransistor Slotted Optical Switch
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 0.005m 4-Pin
OptekOPB825
OPB852A Series 30 V 30 mA Transmissive Phototransistor Slotted Optical Switch
OPB350 Series 50 mA 30 V 11.8 mm Range Tube Liquid Sensor

Descriptions

Descriptions of Omron EE-SX951-W 1M provided by its distributors.

Sensor; NPN; Diffuse Mode Sensing Mode; Photoelectric; 1 m; Infrared LED; LED
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 0.005m 4-Pin
Channel Type Photoelectric Switch (Logic Output)
PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM
Optical Switches, Transmissive, Phototransistor Output
Photoelectric Sensor Interrupter
Photomicrosensor; L-Shape; 5mm; Pre-Wired; NPN; 1m
Photo micro sensor, slot type, NPN, 1 m cable
Bulk EE-SX95 NPN - Dark-ON/Light-ON - Selectable Through-Beam Through-Beam Optical Sensor 0.197 (5mm) 15mA 24V -25C~55C
PHOTO INTERRUPTER, 5MM, NPN, 24V
EESX951W1M, OMRON INDUSTRIAL PRODUCTS
OPTO SENSOR PHOTO 5MM NPN L/DON
Photo Interrupter, 5Mm, Npn, 24V; Sensor Output:npn; Sensing Range Max:5Mm; Supply Voltage Dc Min:5V; Supply Voltage Dc Max:24V; Output Current:50Ma; Product Range:ee-Sx95 Series Rohs Compliant: Yes
PHOTO INTERRUPTER, THROUGH BEAM, 5MM; Sensing Method:Through Beam; Sensing Distance / Slot Width:5mm; Supply Voltage Min:5VDC; Supply Voltage Max:24VDC; Sensor Case / Package:Module; Collector Emitter Voltage Max:-; IP R

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX951-W 1M.
  • EE-SX951-W-1M
  • EE-SX951-W1M
  • EESX951W 1M
  • EESX951W1M