Omron EE-SX951-R 1M

PROXIMITY SENSOR, PHOTOELECTRIC, THROUGH BEAM, 5mm Max, Rectangular, Unspecified Mount
$ 29.391
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX951-R 1M.

Sager Electronics

Datasheet8 pages11 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-61.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM, 5mm Max, Rectangular, Unspecified Mount
PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM, 5mm Max, Rectangular, Unspecified Mount
PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM, 0mm Min, 5mm Max, Rectangular, Unspecified Mount
OptekOPB825
OPB852A Series 30 V 30 mA Transmissive Phototransistor Slotted Optical Switch
OptekOPB816Z
890nm Through-Beam 5.08mm Phototransistor wire mounting,base mount 30.73mm*6.35mm*19.3mm
Liquid 6.35mm Phototransistor wire mounting,base mount 29.59mm*7.62mm*13.34mm

Descriptions

Descriptions of Omron EE-SX951-R 1M provided by its distributors.

PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM, 5mm Max, Rectangular, Unspecified Mount
Through-Beam Sensor, 5mm, NPN, 5V/24V DC, IR, Wire Mount, Base Mount, TH, 13.4mm × 12mm × 12mm
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 0.005m 4-Pin
Photoelectric Sensor, 5Mm, Npn, 24Vdc
Optical Switches, Transmissive, Phototransistor Output
Photo micro sensor, slot type, NPN, 1 m robotic cable
Photoelectric Sensor Interrupter
EESX951R1M, OMRON INDUSTRIAL PRODUCTS
SENS OPT SLOT NPN MOD 1M ROBOTIC
Sensor Type = Photomicrosensor / Optical Sensor Output Type = NPN / Sensing Distance Max. mm = 5 / Light Type = LED, Infrared / Operating Voltage Min. V = 5 / Operating Voltage Max. V = 24 / Termination Type = Pre-Wired / Switching Type = Light / Dark ON / Load Current mA = 50 / Protection Rating = IP50 / Series = EE-SX95 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX951-R-1M
  • EE-SX951-R1M
  • EESX951R 1M
  • EESX951R1M