Honeywell HOA1405-001

SENSOR, OPTICAL SWITCH, SLOTTED, 1CH; Sensor Output: Transistor; SVHC: No SVHC (15-Dec-2010)
$ 7.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HOA1405-001.

IHS

Datasheet3 pages0 years ago

Electro Sonic

Newark

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date1993-07-02
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-05-31
LTD Date2018-12-31

Related Parts

HoneywellHOA0825-002
Photointerrupter Transmissive 4.32mm Phototransistor 4-Pin
HoneywellHOA0825-004
SENSOR OPT SLOT TRANS PCB MT / Optical Sensor Through-Beam 0.165" (4.2mm) Transistor PCB Mount
OptekOPB816Z
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
OptekOPB817Z
OPB817Z Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
HoneywellHOA0825-001
Optical Switches, Transmissive, Phototransistor Output .5 Ma, Transistor 15Us Rise And Fall
OptekOPB825
OPB852A Series 30 V 30 mA Transmissive Phototransistor Slotted Optical Switch

Descriptions

Descriptions of Honeywell HOA1405-001 provided by its distributors.

SENSOR, OPTICAL SWITCH, SLOTTED, 1CH; Sensor Output:Transistor; SVHC:No SVHC (15-Dec-2010)
Sensor, Reflective; Polyester Housing; 1.6 V; 30 mA; 100 nA; -40 degC; degC
Diffuse Photoelectric Sensor, 5.08mm Min, 5.08mm Max, 0.20mA, Rectangular, Through Hole Mount
Optical Sensor (Switch) Transmissive / Slotted Interrupter; Leaded Process Compatible:Yes; Output Type:Transistor; Peak Reflow Compatible (260 C):Yes; Sensing Mode:Reflective; Sensing Range Max:5.08mm; Sensor Output:NPN Transistor ;RoHS Compliant: Yes
HOA1405 Series Reflective Sensor, Transistor Output, Plastic Package The HOA1405 series consists of an infrared emitting diode and an NPN silicon phototransistor encased side-by-side on converging optical axes in a black thermoplastic housing. The phototransistor responds to radiation from the IRED only when a reflective object passes within its field of view. The HOA1405 series employs an IR transmissive filter to minimize the effects of visible ambient light and to provide a smooth optical face which prevents the accumulation of airborne contaminants in the optical path. The HOA1405 series contains plastic molded components. For additional component information see SEP8505 and SDP8405. Housing material is polyester. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HOA 1405-001
  • HOA-1405-001