Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OPB620

Transmissive Photo Interrupter, Phototra; |Tt Electronics / Optek Technology OPB620
$ 1.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB620.

Master Electronics

Datasheet5 pages4 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-2.58%

CAD Models

Download Optek OPB620 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

OptekOPB610
Optical Switches, Transmissive, Phototransistor Output Rbe Transistor type 0.15 inch Slot Width
OptekOPB818
OPB818 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
OptekOPB200
Photo Interrupter, Through Beam, 5.1Mm; |Tt Electronics / Optek Technology OPB200
Sensor: photoelectric; through-beam (with slot); Slot width: 5mm
Omron Slot type photoelectric switch, 1passageway, Through hole mounting
Photointerrupter Transmissive 5mm Phototransistor 4-Pin

Descriptions

Descriptions of Optek OPB620 provided by its distributors.

Transmissive Photo Interrupter, Phototra; |Tt Electronics / Optek Technology OPB620
Fork coupler Dimensions L x W x H: 5.33 x 9.91 x 9.27 mm Gap width: 4.83 mm Operating temperature: -40...100 °C Output collector-emitter voltage: 24 V
PHOTO INTERRUPTER, REFLECTIVE, 4.826MM; Sensor Output: Phototransistor; Sensor Mounting: Through Hole; Gap Width: 4.826mm; Aperture Width: 1.524mm; Forward Current If: 10mA; Reverse Voltage Vr: 3V; Forward Voltage: 1.6V; Produc

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB 620
  • OPB620.