Omron EE-SX401

Photointerrupter Transmissive 3.4mm Photologic, Open Collector 5-Pin
$ 4.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX401.

IHS

Datasheet4 pages22 years ago

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron EE-SX401 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1994-07-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2021-03-31
LTD Date2021-06-30

Related Parts

Photo Micro Sensor 1.2 V Typ/1.5 V Max at 20mA 0.5 mm Sensing Aperture Distance
940nm Through-Beam 3.5mm Buffer,Open Collector 4.5V 16V PCB, 5mm*12.5mm*8mm
940nm Through-Beam 3.4mm Buffer,Open Collector 4.5V 16V PCB, 25mm*3.4mm*8.4mm
4.75 - 5.25 V 15 mA Transmissive Totem-Pole Photologic® Slotted Optical Switch
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter Automotive 5-Pin Bag
OptekOPB618
Sensor Optical 3.81Mm Pcb Mount Rohs Compliant: Yes |Tt Electronics/optek Technology OPB618

Descriptions

Descriptions of Omron EE-SX401 provided by its distributors.

Photointerrupter Transmissive 3.4mm Photologic, Open Collector 5-Pin
Optical Switches, Transmissive, Photo IC Output PHOTO MICROSENSOR
Logic Output Slotted Switch, 1-Channel, 3.4mm Slot Width
PHOTO MICROSENSOR | Omron Electronic Components EE-SX401
SENSOR OPTICAL 3.4MM PCB MOUNT
PHOTO TRANSMISSIVE, 3.4MM, PHOTO IC, TH; Sensor Output Type:Photo / Optical IC; Sensor Mounting:Through Hole; Product Range:EE Series; Aperture Width:0.5mm; Forward Current If:50mA; Forward Voltage:1.2V; Gap Width:3.4mm RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESX401