Omron EE-SX1088-W11

Optical Switches, Transmissive, Phototransistor Output General Purpose Phototransistor
$ 8.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX1088-W11.

Newark

Datasheet4 pages8 years ago

Electro Sonic

element14 APAC

Master Electronics

Inventory History

3 month trend:
-2.49%

CAD Models

Download Omron EE-SX1088-W11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

OmronEE-SV3
PHOTOMICROSENSOR (TRANSMISSIVE) Transistor Output Slotted Switch, 1-Channel, 3.4mm Slot Width
Omron EE-SX1071 Photoelectric Sensor Slot 5mm PNP Dark-On
SENSR OPTO SLOT 3.4MM TRANS THRU / Photointerrupter Transmissive 3.4mm Phototransistor 4-Pin
OptekOPB804
Bulk Phototransistor 4 Through-Beam Through-Beam Optical Sensor 0.155 (3.94mm) 30mA 30V 85C
HoneywellHOA1881-012
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin
OPB880 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch

Descriptions

Descriptions of Omron EE-SX1088-W11 provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output General Purpose Phototransistor
SENSOR OPTO SLOT 3.4MM | Omron Electronic Components EE-SX1088-W11
Transmissive Types with Phototransistor Output, Prewired, RoHS
Omron SCT
OMRON Photomicrosensor - Pre Wire Ty
Photointerrupter Transmissive 4-Pin
PHOTO INTERRUPTER, TRANSMISSIVE, 3.4MM;
Transistor Output Slotted Switch
Photo micro sensor interrupters
SENSOR OPT SLOT PHOTOTRANS MODUL
PHOTOMICROSENSOR, TRANSMISSIVE, 3.4MM; Sensing Method:Transmissive; Sensing Distance / Slot Width:3.4mm; Supply Voltage Min:-; Supply Voltage Max:-; Sensor Case / Package:Module; Collector Emitter Voltage Max:30V; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESX1088W11