Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron EE-SH3-B

SENSR OPTO SLOT 3.4MM TRANS THRU / Photointerrupter Transmissive 3.4mm Phototransistor 4-Pin
$ 2.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SH3-B.

IHS

Datasheet4 pages22 years ago

element14 APAC

TME

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron EE-SH3-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Omron Slot type photoelectric switch, 1passageway, Through hole mounting
940nm Through-Beam 3.4mm 4μs, 4μs Phototransistor DIP-4 TH 25mm × 6mm × 10mm
3.4 mm SLOT WIDTH 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT

Descriptions

Descriptions of Omron EE-SH3-B provided by its distributors.

SENSR OPTO SLOT 3.4MM TRANS THRU / Photointerrupter Transmissive 3.4mm Phototransistor 4-Pin
Photo Micro Sensor 1.2 V Typ/1.5 V Max at 30mA 3.2 mm Sensing Aperture Distance
Transmissive Types with Phototransistor Output, Coad Soldering, RoHS
Omron SCT
OPTICAL SWITCHES, TRANSMISSIVE, PHOTOTRANSISTOR OUTPUT PHOTO MICROSENSOR
Transistor Output Slotted Switch, 1-Channel, 3.4mm Slot Width
Transmissive Photo Interrupter, Phototransistor, 50 Ma, 1.2 V, 4 V, 0.5 Mm, 3.4 Mm Rohs Compliant: Yes |Omron EESH3B
Photo micro sensor interrupters
PHOTOMICROSENSOR, TRANSM., TRAN. OP
SENSOR OPT SLOT PHOTOTRAN PCB MT
PHOTOMICROSENSOR, TRANSM., TRAN. OP; Sensor Output: Phototransistor; Sensor Mounting: Through Hole; Gap Width: 3.4mm; Aperture Width: 0.5mm; Forward Current If: 50mA; Reverse Voltage Vr: 4V; Forward Voltage: 1.2V; Product Range: EE-SH3 Series; Automotive Qualification Standard: -; Output Current: 20mA; Slot Width: 3.4mm; Supply Voltage DC Max: 1.5V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SH3B
  • EESH3B