Omron E3FB-RP11 2M

Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP Open Collector 4m 4-Pin
$ 95.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3FB-RP11 2M.

element14 APAC

Datasheet20 pages12 years ago

Master Electronics

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+117%

CAD Models

Download Omron E3FB-RP11 2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP Open Collector 4-Pin
PHOTOELECTRIC SENSOR, M18 AXIAL BODY, RETRO-REFLECTIVE, 0.1-4M, NPN, 2M CABLE
PHOTOELECTRIC SENSOR, M18 RADIAL BODY, RETRO-REFLECTIVE, 0.1-4M, NPN, 2M CABLE
Diffuse Photoelectric Sensor 70 cm Detection Range; NPN Output; Block Style; IP67
Retroreflective PE Sensor.1 to 3 m Detection Range; PNP Output; Barrel Style; IP69K
OmronE3Z-R81
Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP 4m 4-Pin

Descriptions

Descriptions of Omron E3FB-RP11 2M provided by its distributors.

Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP Open Collector 4m 4-Pin
Retroreflective Photoelectric Sensor, Bare Wire, Straight, Cylindrical, Selectable Light On/Dark On, PNP
PROXIMITY SENSOR,PHOTOELECTRIC,REFLECTIVE
PHOTOELECTRIC SENSOR, PNP, 4M;
M18 sensor retro-reflective 4m PNP 2m
BRASS M18 RETRO 4M AXPNPPW E3FBRP112M
M18 sensor clear object 2m PNP M12
E3FBRP112M, OMRON INDUSTRIAL PRODUCTS
Sensor, Photoelectric, 4M, Pnp; Product Range:E3Fb Series; Output Current:100Ma; Sensing Range Max:4M; Sensor Output Type:Pnp; Supply Voltage Dc Max:30V; Supply Voltage Dc Min:10V Rohs Compliant: Yes |Omron Industrial Automation E3FB-RP11 2M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3FB-RP112M
  • E3FBRP112M