Omron E3RA-RP11 2M

Diffuse Photoelectric Sensor 70 cm Detection Range; NPN Output; Block Style; IP67
$ 105.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3RA-RP11 2M.

element14 APAC

Datasheet20 pages13 years ago

Newark

Electro Sonic

TME

Sager Electronics

Inventory History

3 month trend:
-28.57%

CAD Models

Download Omron E3RA-RP11 2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PHOTOELECTRIC SENSOR, M18 RADIAL BODY, RETRO-REFLECTIVE, 0.1-4M, NPN, 2M CABLE
PHOTOELECTRIC SENSOR, M18 RADIAL BODY, DIFFUSE, 100MM, PNP, 2M CABLE
PHOTOELECTRIC SENSOR, M18 RADIAL BODY, DIFFUSE, 700MM, PNP, 2M CABLE
PHOTOELECTRIC SENSOR, M18 RADIAL BODY, DIFFUSE, 100MM, NPN, 2M CABLE
PHOTOELECTRIC SENSOR, M18 RADIAL BODY, THRU-BEAM, 15M, PNP, 2M CABLE

Descriptions

Descriptions of Omron E3RA-RP11 2M provided by its distributors.

Diffuse Photoelectric Sensor 70 cm Detection Range; NPN Output; Block Style; IP67
PHOTOELECTRIC SENSOR, M18 RADIAL BODY, RETRO-REFLECTIVE, 0.1-4M, PNP, 2M CABLE
E3RA PNP - Dark-ON/Light-ON - Selectable Retroreflective IEC IP67IP69K Retroreflective Optical Sensor 3.937-118.11 (100mm-3m) 10V~30V -25C~55C 500mus
SENSOR, PHOTOELECTRIC, 0.1M TO 3M, PNP; Sensor Output: PNP; Sensing Range Max: 3m; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V; Output Current: 100mA; Product Range: E3RA Series; Sensing Range: 100mm to 3m; Supply Vo

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3RA-RP112M
  • E3RARP112M