Omron E3RB-RP11 2M

Retroreflective PE Sensor.1 to 3 m Detection Range; PNP Output; Barrel Style; IP69K
$ 129.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3RB-RP11 2M.

Farnell

Datasheet20 pages12 years ago

Master Electronics

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron E3RB-RP11 2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PHOTOELECTRIC SENSOR, M18 RADIAL BODY, RETRO-REFLECTIVE, 0.1-4M, NPN, 2M CABLE
Diffuse Photoelectric Sensor 70 cm Detection Range; NPN Output; Block Style; IP67

Descriptions

Descriptions of Omron E3RB-RP11 2M provided by its distributors.

Retroreflective PE Sensor.1 to 3 m Detection Range; PNP Output; Barrel Style; IP69K
PHOTO. SENSOR,M18 RADIAL,METAL BODY, RED LED, RETRO-REFLECTIVE, 0.1-4M, PNP, L-ON/D-ON SELECTA
Retroreflective 100mm~300cm 500¦Ìs PNP 10V 30V LED 56.9mm*18.5mm
Omron E3RB-RP11 2M Photoelectric Sensors
PROXIMITY SENSOR,PHOTOELECTRIC,REFLECTIVE
PHOTOELECTRIC SENSOR, PNP, 3M;
E3RBRP112M, OMRON INDUSTRIAL PRODUCTS
BRASS M18RETRO 3M RADPNPPW E3RBRP112M
VRAL GEARBOX10:1D Frame1k motr
BRASS M18,RETRO 3M, RAD,PNP,PW
Sensor, Photoelectric, 3M, Pnp; Product Range:E3Rb Series; Output Current:100Ma; Sensing Range Max:3M; Sensor Output Type:Pnp; Supply Voltage Dc Max:30V; Supply Voltage Dc Min:10V Rohs Compliant: Yes |Omron Industrial Automation E3RB-RP11 2M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3RB-RP112M
  • E3RBRP112M