Omron E3FA-RN21

Photoelectric Sensor 4m Sensing 10-30V DC M12x1 4-pin Connector Tubular/Threaded N.C. (NPN)
$ 75.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3FA-RN21.

IHS

Datasheet8 pages11 years ago

Farnell

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-76.40%

CAD Models

Download Omron E3FA-RN21 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Photoelectric Sensor 4m Sensing 10-30V DC M12x1 4-pin Connector Tubular/Threaded N.O. (PNP)
Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP Open Collector 4m 4-Pin
Photoelectric Sensor 3m Sensing 10-30V DC M12x1 4-pin Connector Tubular/Threaded N.O. (PNP)
OmronE3Z-R61
Retroreflective Photoelectric Sensor, 100mm Min, 4000mm Max, Rectangular, Board Mount

Descriptions

Descriptions of Omron E3FA-RN21 provided by its distributors.

Photoelectric Sensor 4m Sensing 10-30V DC M12x1 4-pin Connector Tubular/Threaded N.C. (NPN)
OMRON PHOTOELECTRIC SENSOR, RETROREFLECTIVE, M18, 4M RANGE, NPN LO DO, M12 CONNECTOR, PLASTIC
Photoelectric sensor, M18 threaded barrel, plastic, red LED, retro-reflective, 4 m, NPN, Light-ON/Dark-ON, M12 connector
Sensor, 4M, Retro-Reflective, Npn, M12; Sensing Method:Retroreflective; Product Range:E3Fa Series; Connection Method:M12 Connector; Supply Voltage Min:10V; Supply Voltage Max:30V; Sensing Range Max:4M; Sensor Output Type:Npn Rohs Compliant: Yes |Omron Industrial Automation E3FA-RN21

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3FARN21