Omron E3FA-RP21

Photoelectric Sensor 4m Sensing 10-30V DC M12x1 4-pin Connector Tubular/Threaded N.O. (PNP)
$ 75.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3FA-RP21.

IHS

Datasheet8 pages11 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Arrow.cn

Inventory History

3 month trend:
-27.00%

CAD Models

Download Omron E3FA-RP21 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP Open Collector 4m 4-Pin
Photoelectric Sensor 3m Sensing 10-30V DC M12x1 4-pin Connector Tubular/Threaded N.O. (PNP)
Diffuse Photoelectric Sensor, M12, Right Angle, Cylindrical, Selectable Light On/Dark On, PNP

Descriptions

Descriptions of Omron E3FA-RP21 provided by its distributors.

Photoelectric Sensor 4m Sensing 10-30V DC M12x1 4-pin Connector Tubular/Threaded N.O. (PNP)
PHOTOELECTRIC SENSOR, RETROREFLECTIVE, M18, 4M RANGE, PNP LO DO, M12 CONNECTOR
Photoelectric sensor, M18 threaded barrel, plastic, red LED, retro-reflective, 4 m, PNP, Light-ON/Dark-ON, M12 connector
SENSOR, PHOTOELECTRIC, 0.1M TO 4M, PNP; Sensor Output: PNP; Sensing Range Max: 4m; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V; Output Current: 100mA; Product Range: E3FA Series; Sensing Range: 100mm to 4m; Supply Vo
Retro-Reflective Sensor Operating temperature: -25...55 °C Switching interval: 100 mm...4 m Connection: Plug M12 Construction form: M18 Housing Material: Plastic Output: PNP Protection rating: IP67/69K Sensor type: Retro-Reflective Sensor Switching type: Lighting On-/Lighting Off Load current: 100 mA Operating voltage: 10...30 VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3FA-RP21-
  • E3FA-RP21.
  • E3FARP21