Descriptions of Omron E3FB-RP21 provided by its distributors.
Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP Open Collector 4m 4-Pin
Sensor Photoelectric; 4m Range; 10-30VDC; M12x1 4-Pin; Output: NO (PNP)
PHOTOELECTRIC SENSOR, RETROREFLECTIVE, M18, 4M RANGE, PNP, M12 CONNECTOR
MX2 Inverter Drive 2.2(Heavy Load)kW; 3(Light Load)kW; 1-Phase In; 200 to 240V ac
Retroreflective Photoelectric Sensor, M12, Straight, Cylindrical, Selectable Light On/Dark On, PNP
Photoelectric Sensors Brass M18 Retro 4mAxPNPConn
Photoelectric sensor, M18 threaded barrel, metal, red LED, retro-reflective, 4 m, PNP, Light-ON/Dark-ON, M12 connector
PROXIMITY SENSOR,PHOTOELECTRIC,REFLECTIVE
Brass M18,Retro 4m,Ax,PNP,Conn
E3FB-RP21, OMRON INDUSTRIAL PRODUCTS
BRASS M18RETRO 4MAXPNP E3FBRP21
Sensor, Photoelectric, 4M, Pnp; Product Range:E3Fb Series; Output Current:100Ma; Sensing Range Max:4M; Sensor Output Type:Pnp; Supply Voltage Dc Max:30V; Supply Voltage Dc Min:10V Rohs Compliant: Yes |Omron Industrial Automation E3FB-RP21