Omron E3RB-RP21

Photoelectric Sensor 3m Sensing 10-30V DC M12x1 4-pin Connector Tubular/Threaded N.O. (PNP)
$ 131.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3RB-RP21.

IHS

Datasheet4 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

Newark

Inventory History

3 month trend:
-21.04%

CAD Models

Download Omron E3RB-RP21 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diffuse Photoelectric Sensor, M12, Right Angle, Cylindrical, Selectable Light On/Dark On, PNP
Photoelectric Sensor 4m Sensing 10-30V DC M12x1 4-pin Connector Tubular/Threaded N.O. (PNP)
Photoelectric Sensor 1m Sensing 10-30V DC M12x1 4-pin Connector Tubular/Threaded N.O. (PNP)

Descriptions

Descriptions of Omron E3RB-RP21 provided by its distributors.

Photoelectric Sensor 3m Sensing 10-30V DC M12x1 4-pin Connector Tubular/Threaded N.O. (PNP)
Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP Open Collector 3m 4-Pin
Photoelectric sensor, M18 threaded barrel, radial type, metal, red LED, retro-reflective, 4 m, PNP, Light-ON/Dark-ON, M12 connector
Sensor, Photoelectric, 3M, Pnp; Product Range:E3Rb Series; Output Current:100Ma; Sensing Range Max:3M; Sensor Output Type:Pnp; Supply Voltage Dc Max:30V; Supply Voltage Dc Min:10V Rohs Compliant: Yes |Omron Industrial Automation E3RB-RP21

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3RB-RP21.
  • E3RBRP21