Omron E3F27C4

Proximity Sensor Photoelectric Light ON/Dark ON NPN 700cm 10V to 30V 4-Pin
Production

Price and Stock

DistributorSKUMinPkg
Electronic SupplyE3F2-7C47
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3F27C4.

IHS

Datasheet14 pages26 years ago

Newark

Electro Sonic

element14

Arrow Electronics

Supply Chain

Introduction Date1999-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OmronEE-SV3
Photo Micro Sensor 1.2 V Typ/1.5 V Max at 30mA 0.5 mm Sensing Aperture Distance
Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
OptekOPB816Z
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
OptekOPB817Z
OPB817Z Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
BannerSM312D
Proximity Sensor Photoelectric Light ON/Dark ON NPN/PNP 38cm 10V to 30V

Descriptions

Descriptions of Omron E3F27C4 provided by its distributors.

Proximity Sensor Photoelectric Light ON/Dark ON NPN 700cm 10V to 30V 4-Pin
Sensor; NPN; Photoelectric; 7 m; Infrared; 10 to 30 VDC; Light-on/Dark-on; ABS
Photoelectric Sensor; Sensor Input:Optical; Sensing Range Max:7m; Sensor Output:NPN; Switch Terminals:Wire Leads; Output Type:LO/DO; Sensing Mode:Through-Beam; Sensor Housing:Cylindrical; Supply Voltage Max:30VDC ;RoHS Compliant: Yes
OMRON E3F2-7C4 Photoelectric Sensor, 23 ft, NPN. More details: Photoelectric Sensor, Shape Tubular, Sensing Method Through Beam, Circuit Type NPN, Solid State Relay SPST, Operation Mode Selectable Light or Dark On, Max. Sensing Distance 23 ft., Min. Object Size 11mm Dia. Opaque, Power Requirement 10 to 30VDC, Max. Load Current 100mA, Response Time 2.5 msec, Length 64.69mm, Diameter 18mm, NEMA Rating 1, 2, 4, IP Rating 67, Body Material ABS, Electrical Connection 2m Pre-Wired Cable, Light Source Infrared LED

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3F2-7C4