Omron D4NL-1CFA-B

Switch Safety Interlock N.O./N.C. DPST/SPST/SPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
$ 294.591
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4NL-1CFA-B.

IHS

Datasheet17 pages3 years ago

TME

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-40.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-04-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Safety-door switch, Plastic, Tongue operated, PG13.5 (1-conduit), 1NC/1NO (slow-action)
Switch Safety Interlock N.C. DPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Switch Safety Interlock N.O./N.C. Key 3A 240VAC 250VDC Conduit 1000000Cycles Screw Mount
HoneywellGKEA03L
Snap Acting/Limit Switch, DPST, Latched, 2.8A, 24VDC, Screw Terminal, Panel Mount-threaded

Descriptions

Descriptions of Omron D4NL-1CFA-B provided by its distributors.

Switch Safety Interlock N.O./N.C. DPST/SPST/SPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
SAFETY DOOR-LOCK SWITCH, 24VDC, 10A, 2NC + 1NC/1NO, MECHANICAL LOCK, PG 13.5 ENTRY
Guard lock safety-door switch, D4NL, PG13.5, 2NC + 1NC/1NO (slow-action), head: plastic, mechanical lock/24-VDC solenoid release, 10 to 115 VAC/VDC LED indicator
Safety Door Sw, Spst-No/3Pst-Nc, 3A; Product Range:D4Nl Series; Contact Configuration:Spst-No, 3Pst-Nc; Switch Terminals:Screw; Contact Voltage Ac Max:240V; Contact Current Ac Max:3A; Ip Rating:Ip67; Contact Voltage Dc Max:250V Rohs Compliant: Yes |Omron Sti D4NL-1CFA-B
Switch Type = Safety-Door Switch / Contact Configuration = 1NO / Contact Configuration = 3NC / Actuator Type = Key / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 250 / Switching Current - AC A = 3 / Switching Current - DC mA = 270 / Lock Type = Mechanical / Number of Head Directions = 4 / Termination Type = Screw Terminal / Service Life - Mechanical = 1 Million Cycles / Service Life - Electric = 500000 Cycles / Protection Rating = IP67 / Series = D4NL / Width mm = 88.5 / Height mm = 95 / Depth mm = 35.5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4NL1CFAB