Omron D4NS-4BF

Switch Safety Interlock N.C. DPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
$ 59.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4NS-4BF.

IHS

Datasheet15 pages3 years ago

element14 APAC

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
-47.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-10-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Safety-door switch, Plastic, Tongue operated, PG13.5 (1-conduit), 1NC/1NO (slow-action)
Switch Safety Interlock N.C. DPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Switch Safety Interlock N.O./N.C. SPST/SPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
HoneywellGKEA03L
Snap Acting/Limit Switch, DPST, Latched, 2.8A, 24VDC, Screw Terminal, Panel Mount-threaded

Descriptions

Descriptions of Omron D4NS-4BF provided by its distributors.

Switch Safety Interlock N.C. DPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Safety Interlock Switch, Dpst-Nc, 240V; |Omron Industrial Automation D4NS4BF
Safety Door Switch, DPST, Momentary, Screw Terminal, Panel Mount
Safety-door switch, Plastic, Tongue operated, M20 (1-conduit), 2NC (slow-action)
SAFETY INTERLOCK SWITCH, DPST-NC, 240V; Product Range: D4NS Series; Contact Configuration: DPST-NC; Switch Terminals: Screw; Contact Voltage AC Max: 240V; Contact Current AC Max: 3A; IP Rating: IP67; Contact Voltage DC Max: 250
Switch Type = Safety-Door Switch / Contact Configuration = 2NC / Switching Voltage - AC V = 250 / Switching Current - AC A = 10 / Service Life - Mechanical = 1 Million Cycles / Service Life - Electric = 300000 Cycles / Protection Rating = IP67 / Series = D4NS Series / Width mm = 31 / Height mm = 96 / Depth mm = 30

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4NS4BF