Descriptions of Honeywell GKEA03L provided by its distributors.
Snap Acting/Limit Switch, DPST, Latched, 2.8A, 24VDC, Screw Terminal, Panel Mount-threaded
Switch Safety Interlock N.O./N.C. SPST/SPST Key 600VAC 250VDC Screw Mount Conduit 1000000Cycles
INTERLOCK SWITCH, GKE SERIES, COMPACT SIZE, GLASS-FILLED POLYESTER, IEC 20 MM MNT
SWITCH, SAFETY INTERLOCK, 1NO/1NC, 6A; C; SWITCH, SAFETY INTERLOCK, 1NO/1NC, 6A; Contact Configuration:DPST-1NO / SPST-NC; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:6A; Contact Current DC Max:2.8A; Circuitry:DPST-1NO/1NC; Port Style:NPT
Safety Interlock Switch; Circuitry:DPST-1NO/1NC; Contact Current Max:10A; Leaded Process Compatible:Yes; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes; Port Size:1/2"; Port Style:NPT; Features:Front Head Orientation ;RoHS Compliant: Yes
MICRO SWITCH GKE Series Dual Entry Key-Operated Safety Switch, 1NC/1NO Direct Opening, Slow Action, Break-Before-Make (B.B.M.), 1/2 NPT, Plastic, Silver Contacts The GKE Series safety key-operated switch provides superior reliability for safety hard guarding applications in a compact, cost-effective package. The GKE conforms to IEC 60947-5-1 and carries the cULus, CE, CCC, and SIL 3 capable approvals.
HONEYWELL MICRO SWITCH GKEA03L Safety Interlock Switch, 1NO, 1NC, 10A@600. More details: Safety Interlock Switch, Rotating Head, Front and Top Opening, 90 Degrees or Straight Key Actuated, Contact Form 1NO/1NC, Direct Opening, Slow Action, Break Before Make, Connection Type 1/2 In. NPT Conduit, AC Contact Rating 100mA to 10A @ 600V, Series GKE, DC Contact Rating 100mA to 10A @ 250V, Height 3.61 In., Width 1.20 In., Depth 1.20 In., NEMA Rating 1, 12, 13, IP Rating 66, Operating Temp. Range -13 Degrees to 185 Degrees F, Contact Material Silver, Conduit Size 1/2 In. NPT