Omron D4NS-1AF

Safety-door switch, Plastic, Tongue operated, PG13.5 (1-conduit), 1NC/1NO (slow-action)
$ 57.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4NS-1AF.

IHS

Datasheet15 pages3 years ago

SOS electronic

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-32.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-10-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Safety Interlock N.C. DPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Switch Safety Interlock N.C. DPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Switch Safety Interlock N.O./N.C. SPST/SPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
HoneywellGKEA03L
Snap Acting/Limit Switch, DPST, Latched, 2.8A, 24VDC, Screw Terminal, Panel Mount-threaded
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 3A 277VAC 74.57VA 0.08N Screw Mount
HoneywellUM40B10A01
Snap Acting/Limit Switch, Spdt, Momentary, 0.7Mm, Solder Terminal, Plunger Actuator, Through

Descriptions

Descriptions of Omron D4NS-1AF provided by its distributors.

Safety-door switch, Plastic, Tongue operated, PG13.5 (1-conduit), 1NC/1NO (slow-action)
Switch Safety Interlock N.O./N.C. SPST/SPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Safety Door Switch, SPST, Momentary, Screw Terminal, Panel Mount
SAFETY SWITCH, INTERLOCK, 10A, 1NC/1NO, SINGLE PG 13.5 CONDUIT, SAFETY DOOR MONITORING
Switch Type = Safety-Door Switch / Contact Configuration = 1NO + 1NC / Switching Voltage - AC V = 250 / Switching Current - AC A = 10 / Service Life - Mechanical = 1 Million Cycles / Service Life - Electric = 300000 Cycles / Protection Rating = IP67 / Series = D4NS Series / Width mm = 31 / Height mm = 96 / Depth mm = 30

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 326290
  • D4NS-1AF+
  • D4NS1AF