Omron D3V-16G-1C5

Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 16A 250VAC 250VDC Screw Mount
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D3V-16G-1C5.

JRH Electronics

Datasheet12 pages10 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-6.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2015-08-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellV7-7B17D8-201
Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches
HoneywellV7-1B17D8
Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-1B17D8-048
Switch Snap Action SPDT Lever Quick Connect 11A 277VAC 250VDC 0.49N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 16A 250VAC 250VDC Screw Mount
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 16A 250VAC 250VDC 0.69N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge lever Quick Connect 16A 250VAC 250VDC 1.23N Screw Mount

Descriptions

Descriptions of Omron D3V-16G-1C5 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 16A 250VAC 250VDC Screw Mount
Omron OM D3V-16G-1C5 Miniature Basic Switch SPST 16A Pin Plunger
SWITCH SNAP ACTION SPDT 16A 250V
MICROSWITCH, SPDT, 16A, PIN PLUNGER; Contact Configuration:SPDT; Microswitch Type:Miniature; Actuator Style:Pin Plunger; Switch Operation:-; Operating Force Max:1.96N; Contact Voltage AC Nom:250V; Contact Current Max:16A; Switch Terminals:Quick Connect, Solder; SVHC:No SVHC (18-Jun-2012); Contact Current Max:16A

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3V-16G1C5
  • D3V16G1C5