Omron D3V-162-1A5

Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount
$ 1.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D3V-162-1A5.

IHS

Datasheet12 pages10 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

TME

Inventory History

3 month trend:
+29.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount Solder
Switch Snap Action N.C. SPDT Short Hinge Lever Solder 16A 250VAC 250VDC 1.96N Screw Mount
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 16A 250VAC 250VDC 372.85VA 0.59N Screw Mount
HoneywellZM90G70A01
Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 80VDC, 6.5mm, Solder Terminal, Roller Lever Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Button 10.1A 250VAC 80VDC 186.42VA 2.45N Screw Mount Solder

Descriptions

Descriptions of Omron D3V-162-1A5 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 16A, 8VDC, 5.6mm, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount
SWITCH SNAP ACTION SPDT 16A 250V
OMRON ELECTRONIC COMPONENTS D3V-162-1A5 Microswitch, D3V Series, SPDT, Solder, 16 A, 250 VAC
MICROSWITCH, SPDT, 16A, LEVER; Microswitch Type: Miniature; Microswitch Actuator: Lever; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 16A; Contact Voltage DC Nom: -; Product Range: D3V Series; Con
Micro Switch Dimensions L x W x H: 27.8 x 10.3 x 15.9 mm Temperature range: -25 ... 105 °C Actuation: Flat Lever Contact material: Ag Alloyed Contacts: 1 Change-Over (CO) Protection rating: IP40 Termination type: Soldering Connection Rated voltage: 250 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3V162-1A5
  • D3V1621A5