Omron D3V-16-3C5

Switch Snap Action N.O. SPST Plunger Quick Connect 16A/0.3A 250VAC 250VDC 1.96N Panel Mount
$ 1.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D3V-16-3C5.

IHS

Datasheet12 pages10 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+26.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellV7-1B37D8
Switch Snap Action N.C. SP Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-1B37D8-263
Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 4.44mm, Quick Connect Terminal, Steel Lever Actuator, Panel Mount
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 16A 8VDC 11mm PANEL MOUNT
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount
HoneywellV7-2B27D8-022
Switch Snap Action N.O. SPST Lever 11A 277VAC 250VDC 248.57VA 0.4N Screw Mount Quick Connect
Snap Acting/Limit Switch, SPST, Momentary, 16A, 8VDC, Quick Connect Terminal, Plunger Actuator, Panel Mount

Descriptions

Descriptions of Omron D3V-16-3C5 provided by its distributors.

Switch Snap Action N.O. SPST Plunger Quick Connect 16A/0.3A 250VAC 250VDC 1.96N Panel Mount
Snap Acting/Limit Switch, SPST, Momentary, 16A, 8VDC, 2.2mm, Quick Connect Terminal, Plunger Actuator, Panel Mount
Omron D3V-16-3C5 Miniature Basic Switch 16A SPDT Pin Plunger
MICROSWITCH, SPST-NO, 16A, PIN; Microswitch Type:Miniature; Microswitch Actuator:Pin Plunger; Contact Configuration:SPST-NO; Switch Terminals:Quick Connect, Solder; Contact Current Max:16A; Contact Voltage DC Nom:-; Prod
Micro Switch Dimensions L x W x H: 27.8 x 10.3 x 15.9 mm Temperature range: -25 ... 105 °C Actuation: Plunger Contact material: Ag Alloyed Contacts: 1 Make Contact (NO) Protection rating: IP40 Termination type: Faston 6.3 mm Rated voltage: 250 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3V163C5