Honeywell V7-2B27D8-022

Switch Snap Action N.O. SPST Lever 11A 277VAC 250VDC 248.57VA 0.4N Screw Mount Quick Connect
$ 3.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-2B27D8-022.

JRH Electronics

Datasheet9 pages10 years ago

Electro Sonic

Newark

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.C. SPST Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
HoneywellV7-1B37D8
Switch Snap Action N.C. SP Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-2B27E9
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 11A 277VAC 0.74N Screw Mount
HoneywellV7-1B37D8-263
Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 4.44mm, Quick Connect Terminal, Steel Lever Actuator, Panel Mount
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 16A 8VDC 11mm PANEL MOUNT

Descriptions

Descriptions of Honeywell V7-2B27D8-022 provided by its distributors.

Switch Snap Action N.O. SPST Lever 11A 277VAC 250VDC 248.57VA 0.4N Screw Mount Quick Connect
Switch Limit; Miniature Basic; Lever Head; SPST-NO; 11A
Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 4.75mm, Quick Connect Terminal, Steel Lever Actuator, Panel Mount
SWITCH SNAP ACT SPST-NO 11A 125V
Basic / Snap Action Switches V-BASIC SW SPNO 11A 277VAC STR LeverACTR
Miniature Snap Action Switch, Lever, Long Actuator, 1NO
125V SPST - normally open 125V Limit Switches ROHS
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Normally Open Circuitry, 11 A at 277 Vac, Straight Lever Actuator, 0,40 N [1.5 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
BASIC SWITCH,EXTENDED LVR,SPST-NO,11A,27; BASIC SWITCH,EXTENDED LVR,SPST-NO,11A,277V; Contact Configuration:SPST-NO; Microswitch Type:Miniature; Actuator Style:Extended Lever; Switch Operation:-; Operating Force Max:0.54N; Contact Voltage AC Nom:277V; Contact Current Max:11A

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V72B27D8022