Omron D3V-16-2C4

Snap Acting/Limit Switch, SPST, Momentary, 16A, 8VDC, Quick Connect Terminal, Plunger Actuator, Panel Mount
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D3V-16-2C4.

Newark

Datasheet12 pages10 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-0.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellV7-1B37D8
Switch Snap Action N.C. SP Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-2B27D8-022
Switch Snap Action N.O. SPST Lever 11A 277VAC 250VDC 248.57VA 0.4N Screw Mount Quick Connect
HoneywellV7-2B27E9
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 11A 277VAC 0.74N Screw Mount
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 16A 8VDC 11mm PANEL MOUNT
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 16A 250VAC 250VDC Screw Mount

Descriptions

Descriptions of Omron D3V-16-2C4 provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 16A, 8VDC, Quick Connect Terminal, Plunger Actuator, Panel Mount
Switch Snap Action N.C. SPST Pin Plunger Quick Connect 16A 250VAC 250VDC 372.85VA 0.98N Screw Mount
SWITCH SNAP ACT SPST-NC 16A 250V
MICROSWITCH, SPST-NC, 16A, PIN PLUNGER; Contact Configuration:SPST-NC; Microswitch Type:Miniature; Actuator Style:Pin Plunger; Operating Force Max:0.98N; Contact Current Max:16A; Switch Terminals:Quick Connect, Solder; SVHC:No SVHC (18-Jun-2012); Contact Current Max:16A
Micro Switch Dimensions L x W x H: 27.8 x 10.3 x 15.9 mm Temperature range: -25 ... 105 °C Actuation: Plunger Contact material: Ag Alloyed Contacts: 1 Break Contact (NC) Protection rating: IP40 Termination type: Faston 6.3 mm Rated voltage: 250 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3V162C4