Omron D2SW-3L1H

Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 3A 250VAC 30VDC 0.59N Screw Mount
$ 5.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2SW-3L1H.

Farnell

Datasheet7 pages9 years ago

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+103%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 3A 250VAC 30VDC 0.59N Screw Mount
OmronD2SW-3H
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 3A 250VAC 30VDC 1.77N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 250VAC 30VDC 1.77N Screw Mount Solder
PanasonicAVT32423
Switch Snap Action Simulated Roller Lever Solder Through Hole 3A 250VAC 125VDC 0.49N
HoneywellZX40E10C01
Switch Snap Action N.O./N.C. SPDT Straight Lever Solder 3A 125VAC 0.49N Screw Mount
HoneywellZX40E10E01
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 0.54N Screw Mount Solder

Descriptions

Descriptions of Omron D2SW-3L1H provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 3A 250VAC 30VDC 0.59N Screw Mount
SWITCH SNAP ACTION SPDT 3A 125V / Switch SPDT Chassis Mount
Omron D2SW-3L1H Miniature Basic Switch SPDT 3A 125VAC Hinge Lever
On-Mom SPDT 0.6N 1mm 5000000Cycles 200000Cycles 3A SPDT , 19.8mm*6.4mm
MICROSWITCH, SPDT, 3A, 250VAC/30VDC; Microswitch Type:Subminiature; Microswitch Actuator:Hinge Lever; Contact Configuration:SPDT; Switch Terminals:Solder; Contact Current Max:3A; Contact Voltage DC Nom:30V; Product Range:D2SW Series RoHS Compliant: Yes
Micro Switch Dimensions L x W x H: 19.8 x 6.4 x 11.7 mm Temperature range: -40 ... 85 °C Actuation: Flat Lever Contact material: Ag Contacts: 1 Change-Over (CO) Protection rating: IP50 Termination type: Soldering Lugs L: 14.5 mm Rated voltage: 250 VAC / 30 VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2SW3L1H