Omron D2SW-3H

Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 3A 250VAC 30VDC 1.77N Screw Mount
$ 3.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2SW-3H.

Farnell

Datasheet7 pages9 years ago

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+7.28%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-07-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 250VAC 30VDC 1.77N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 3A 250VAC 30VDC 0.59N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 3A 250VAC 30VDC 0.59N Screw Mount
PanasonicAVT32423
Switch Snap Action Simulated Roller Lever Solder Through Hole 3A 250VAC 125VDC 0.49N
HoneywellZX40E10C01
Switch Snap Action N.O./N.C. SPDT Straight Lever Solder 3A 125VAC 0.49N Screw Mount
HoneywellZX40E10E01
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 0.54N Screw Mount Solder

Descriptions

Descriptions of Omron D2SW-3H provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 3A 250VAC 30VDC 1.77N Screw Mount
SWITCH SNAP ACTION SPDT 3A 125V / Switch SPDT Chassis Mount
Omron D2SW-3H Basic Snap Acting Switch Subminiature High Precision
MICROSWITCH, SPDT, 0.003A, 125VAC/30VDC; Microswitch Type:Subminiature; Microswitch Actuator:Pin Plunger; Contact Configuration:SPDT; Switch Terminals:Solder; Contact Current Max:3mA; Contact Voltage DC Nom:30V RoHS Compliant: Yes
Contact Current - AC A = 3 / Actuator Type = Pin Plunger / Termination Type = Soldering Connection / Contact Voltage - AC V = 125 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = D2SW / Length mm = 19.8 / Actuation Force N = 1.77 / Protection Rating = IP67 / Switching Function = ON-(ON) / Height mm = 11.3 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2SW3H