Omron D2HW-BR221M

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Wire Lead 2A 125VAC 42VDC 0.5N Screw Mount
$ 6.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2HW-BR221M.

IHS

Datasheet11 pages14 years ago
Datasheet8 pages11 years ago

Omron

element14 APAC

Sager Electronics

TME

Inventory History

3 month trend:
+86.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Switch Snap Action N.O./N.C. SPDT Long Leaf Lever Wire Lead 2A 125VAC 42VDC 0.9N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
PanasonicABS161640
SWITCH SNAP ACTION SPDT 2A 125V / Switch SPDT Chassis Mount
PanasonicABS1610409
Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 2A 250VAC 125VDC 0.98N Screw Mount Automotive Case

Descriptions

Descriptions of Omron D2HW-BR221M provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Wire Lead 2A 125VAC 42VDC 0.5N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 12VDC, 2.5mm, Wire Terminal, Long Hinge Lever Actuator, Panel Mount
OMRON ELECTRONIC COMPONENTS D2HW-BR221MMicroswitch, SPDT, Wire Leaded, 2 A, 125 VAC, 42 VDC
SWITCH, LONG HINGE LEVER, 2 A, 12 V, SPDT, - 40 TO + 85 C, D2HW SERIES
Snap Action Basic Switch Circuitry:SPDT; Microswitch Type:Ultra Subminiature; Actuator Style:Hinge Lever; Switch Operation:On-Off; Operating Force Max:50gf; Contact Voltage DC Nom:42V; Contact Voltage AC Nom:125V
MICROSWITCH, HINGE LEVER, SPDT, 2A 125V; Microswitch Type:Subminiature; Microswitch Actuator:Long Lever; Contact Configuration:SPDT; Switch Terminals:Wire Leaded; Contact Current Max:2A; Contact Voltage DC Nom:42V RoHS Compliant: Yes
Micro Switch Dimensions L x W x H: 13.3 x 5.3 x 10 mm Temperature range: -40 ... +85 °C Actuation: Flat Lever, Long Contact material: Ag Alloyed Contacts: 1 Change-Over (CO) Protection rating: IP67 Termination type: Stranded Wires, 300 mm Rated voltage: 125 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2HWBR221M