Omron D2HW-C201M

Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
$ 4.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2HW-C201M.

IHS

Datasheet8 pages12 years ago

Omron

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
-75.27%

CAD Models

Download Omron D2HW-C201M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever 2A 125VAC 42VDC 0.75N Screw Mount Wire Lead
Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
PanasonicABS161640
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 3.3mm, Wire Terminal, Roller Lever Actuator, Panel Mount

Descriptions

Descriptions of Omron D2HW-C201M provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 12VDC, 1.4mm, Wire Terminal, Pin Plunger Actuator, Panel Mount
SWITCH, BASIC, SPDT,1A 24VDC, PIN PLUNGER, LEADWIRES, BOTTOM EXIT, IP67
Omron Micro Switch, Pin Plunger, Pre-wired Terminals, 2A @ 12V DC, SPDT
MICRO SWITCH, PIN PLUNGER, SPDT, 2A 125V Circuitry:SPDT; Microswitch Type:Ultra Subminiature; Actuator Style:Pin Plunger; Switch Operation:ON-OFF; Contact Voltage DC Nom:42V; Contact Voltage AC Nom:125V; Contact Current Max:2A
MICROSWITCH, PIN PLUNGER, SPDT, 12V, 2A; Microswitch Type:Snap Action; Microswitch Actuator:Pin Plunger; Contact Configuration:SPDT; Switch Terminals:Wire Leaded; Contact Current Max:2A; Contact Voltage DC Nom:12VDC; Pro
MICROSWITCH, PIN PLUNGER, SPDT, 12V, 2A; Microswitch Type: Snap Action; Microswitch Actuator: Pin Plunger; Contact Configuration: SPDT; Switch Terminals: Wire Leade; Available until stocks are exhausted Alternative available
Micro Switch Dimensions L x W x H: 18.5 x 8 x 10 mm Temperature range: -40 ... 85 °C Actuation: Plunger Contact material: Ag Alloyed Contacts: 1 Change-Over (CO) Protection rating: IP67 Termination type: Stranded Wires, 300 mm Rated voltage: 125 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2HW-C201M.
  • D2HWC201M