Panasonic ABS161640

Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 3.3mm, Wire Terminal, Roller Lever Actuator, Panel Mount
$ 6.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ABS161640.

Upverter

Datasheet27 pages3 years ago

Panasonic

DigiKey

Inventory History

3 month trend:
-46.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

SWITCH;BASIC ,SNAP ACTION,LIMIT SWITCHES SPDT 2A LEAD WIRES SIM ROLLER LEVER
Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 2A 250VAC 30VDC 1.79N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
HoneywellZW50F91AW1-Z
Basic / Snap Action Switches SPDT, 5A 125/250VAC IP67,CBL SIDE EXIT
PanasonicASQ10610
Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 0.1A 30VDC 1.5N Screw Mount
HoneywellUM10E50A01
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 250VAC 1.47N Thru-Hole

Descriptions

Descriptions of Panasonic ABS161640 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 3.3mm, Wire Terminal, Roller Lever Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Roller Lever Wire Lead 2A 250VAC 125VDC 0.39N Screw Mount Automotive Case
SWITCH SNAP ACTION SPDT 2A 125V / Switch SPDT Chassis Mount
ABS Series 125 V 2 A On-Mom SPDT Lever Roller Actuator SNAP Action Switch
MICROSWITCH, ROLLER LEVER; Microswitch Type: Snap Action; Microswitch Actuator: Roller Lever; Contact Configuration: SPDT; Switch Terminals: Wire Leaded; Contact Current Max: 2A; Contact Voltage DC Nom: 125VDC; Product Range: A
Contact Current - AC A = 2 / Contact Current - DC A = 2 / Actuator Type = Roller Lever / Termination Type = Moulded Lead Wires, 300 mm / Housing Material = Plastic / Contact Voltage - AC V = 250 / Contact Voltage - DC V = 30 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = ABS / Length mm = 19.8 / Actuation Force N = 0.98 / Protection Rating = IP67 / Switching Function = ON-(ON) / Height mm = 11.1 / Contact Configuration = 1CO

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America