Omron D2HW-C211M

Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
$ 8.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2HW-C211M.

IHS

Datasheet11 pages14 years ago
Datasheet8 pages12 years ago

Omron

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginItaly, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever 2A 125VAC 42VDC 0.75N Screw Mount Wire Lead
PanasonicABS161640
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 3.3mm, Wire Terminal, Roller Lever Actuator, Panel Mount

Descriptions

Descriptions of Omron D2HW-C211M provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 12VDC, 1.6mm, Wire Terminal, Hinge Lever Actuator, Panel Mount
SWITCH, HINGE LEVER, 2 A (RESISTIVE LOAD), 12 VDC, SPDT, 76 GF, - 40 TO + 85 C
Omron Micro Switch, Swing bar type, Preset line end, Contact rated current 2 A @ 12 V DC, SPDT
Switch; Snap Action; HINGE LEVER; GEN PURPOSE; LOW FORCE; 25G; PCB; 1A
Omron D2HW-C211M Subminiature Basic Switch High Durability SPDT 125V
MICROSWITCH, SEALED, LEVER, SPDT; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Hinge Lever; Switch Operation:Snap Action; Operating Force Max:0.75N; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:42V; Contact Current Max:2A; Switch Terminals:Wire Leaded; SVHC:No SVHC (19-Dec-2011); Contact Current Max:2A
Micro Switch Dimensions L x W x H: 18.5 x 8 x 10 mm Temperature range: -40 ... 85 °C Actuation: Flat Lever Contact material: Ag Alloyed Contacts: 1 Change-Over (CO) Protection rating: IP67 Termination type: Stranded Wires, 300 mm Rated voltage: 125 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2HWC211M