Contact Current - DC mA = 100 / Actuator Type = Simulated Roller Lever / Termination Type = Compact Solder Terminals / Contact Voltage - DC V = 30 / Width mm = 5.8 / Microswitch Type = Ultra Subminiature / Series = D2F / Length mm = 12.7 / Actuation Force N = 1.47 / Protection Rating = IP40 / Switching Function = ON-(ON) / Contact Configuration = 1CO