Omron D2F-01FL-D

Snap Acting/Limit Switch, Spdt, Momentary, 0.1A, 30Vdc, 0.55Mm, Solder Terminal, Hinge Lever
$ 1.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2F-01FL-D.

RS (Formerly Allied Electronics)

Datasheet8 pages22 years ago

TME

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-65.46%

CAD Models

Download Omron D2F-01FL-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

SWITCH; SUBMINIATURE, SNAP ACTION,LIMIT SWITCHES SPDT SNAP SW .1A SLD
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 30VDC 1.47N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.78N Screw Mount Solder
PanasonicABS1414519
Switch Snap Action SPDT Simulated Roller Lever Solder Straight Through Hole 0.1A 250VAC 30VDC 1.47N
PanasonicABS1410519
Switch Snap Action SPDT Pin Plunger Solder Straight Through Hole 0.1A 250VAC 30VDC 1.47N
HoneywellZX10E10E01
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 125VAC 60VDC 0.54N Screw Mount

Descriptions

Descriptions of Omron D2F-01FL-D provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 0.1A, 30Vdc, 0.55Mm, Solder Terminal, Hinge Lever
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.25N Screw Mount Solder
Omron Micro Switch, Swing bar type, welding end, Contact rated current 100 mA @ 30 V DC, SPDT
MICROSWITCH, HINGE LEVER, 0.1; Microswitch Type: Miniature; Microswitch Actuator: Lever; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 100mA; Contact Voltage DC Nom: 30VDC; Product Range: -; Contac
Contact Current - DC mA = 100 / Actuator Type = Hinge Lever / Termination Type = Compact Solder Terminals / Contact Voltage - DC V = 30 / Width mm = 5.8 / Microswitch Type = Ultra Subminiature / Series = D2F / Length mm = 12.7 / Actuation Force N = 0.74 / Protection Rating = IP40 / Switching Function = ON-(ON) / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2F-01FL-D.
  • D2F-01FLD
  • D2F01FLD