Omron D2F-01L2

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 30VDC 0.78N Thru-Hole PC Pins
$ 2.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2F-01L2.

Upverter

Datasheet6 pages8 years ago

TME

Factory Futures

Farnell

Sager Electronics

Inventory History

3 month trend:
-5.60%

CAD Models

Download Omron D2F-01L2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OmronD2F-01L
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.55mm THROUGH HOLE-STRAIGHT
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.25N Thru-Hole PC Pins
OmronD2F-01
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.75mm THROUGH HOLE-STRAIGHT
PanasonicABS1516419
Switch Snap Action SPDT Hinge Roller Lever PC Pins Straight Through Hole 0.1A 250VAC 30VDC 0.98N
PanasonicAV452461
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 30VDC 0.25N Thru-Hole
PanasonicAH1764619-A
AH1 Series Mini SPDT 0.54 N Simulated Roller Thru Hole Snap Action Switch

Descriptions

Descriptions of Omron D2F-01L2 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 30VDC 0.78N Thru-Hole PC Pins
SWITCH; SUBMINIATURE, SNAP ACTION,LIMIT SWITCHE ROLLER PCB TERM MICROVOLT 80G OF
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.55mm, Solder Terminal, Hinge Roller Lever Actuator, Through Hole-straight
MICROSWITCH, ROLLER LEVER; Microswitch Type:Snap Action; Actuator:Roller Lever; Contact Configuration:SPDT; Switch Terminals:Solder;
Micro Switch Dimensions L x W x H: 12.8 x 5.8 x 6.5 mm Temperature range: -25 ... +65 °C Actuation: Roller Lever Contact material: Au Contacts: 1 Change-Over (CO) Termination type: Soldering Lugs L: 15 mm Rated voltage: 30 VDC
MICROSWITCH, SPDT, 0.1A, 30VDC; Microswitch Type:Ultra Subminiature; Microswitch Actuator:Hinge Roller Lever; Contact Configuration:SPDT; Switch Terminals:PC Pin; Contact Current Max:100mA; Contact Voltage DC Nom:30V RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2F01L2