Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AV452461

Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 30VDC 0.25N Thru-Hole
$ 1.728
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AV452461.

IHS

Datasheet11 pages10 years ago

DigiKey

Panasonic

Newark

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic AV452461 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-04-16
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-03-15
LTD Date2026-06-15
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.25N Thru-Hole PC Pins
OmronD2F-01
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.75mm THROUGH HOLE-STRAIGHT
OmronD2F-01L
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.55mm THROUGH HOLE-STRAIGHT
PanasonicAH1764619-A
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 125VAC 30VDC 0.54N Thru-Hole
C&K ComponentsZMA00A150P00PC
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 30VDC 1.47N Thru-Hole
PanasonicAH1482619-A
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 125VAC 30VDC 0.25N Thru-Hole Tube

Descriptions

Descriptions of Panasonic AV452461 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 30VDC 0.25N Thru-Hole
SUPERMINIATURE TYPE, LIGHT-WEIGHT SNAP ACTION SWITCH Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 2.8mm, Solder Terminal, Hinge Lever Actuator, Through Hole-right Angle
Basic / Snap Action Switches SPDT 0.1A, Hinge Lever, PCB
Microswitch, Right Angle Terminal, Av4 Series, Spdt, Hinge Lever, Through Hole, 100 Ma Rohs Compliant: Yes |Panasonic AV452461
MICROSWITCH, HINGE LEVER, SPDT, 0.1A; Microswitch Type: Ultra Miniature; Microswitch Actuator: Hinge Lever; Contact Configuration: SPDT; Switch Terminals: Through Hole; Contact Current Max: 100mA; Contact Voltage DC Nom: 30VDC
Actuation Force N = 0.98 / Microswitch Type = Ultra Miniature / Protection Rating = IP40 / Contact Configuration = 1CO / Termination Type = PCB Pins / Contact Voltage - DC V = 30 / Contact Current - DC mA = 100 / Width mm = 2.5 / Length mm = 7.5 / Series = AV4 / Switching Function = ON-(ON) / Height mm = 6.6 / Housing Material = Plastic / Actuator Type = Hinge Lever

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America