Omron D2F-01FL

Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.25N Thru-Hole PC Pins
$ 0.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2F-01FL.

Factory Futures

Datasheet8 pages22 years ago

TME

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-39.57%

CAD Models

Download Omron D2F-01FL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

OmronD2F-01
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.75mm THROUGH HOLE-STRAIGHT
OmronD2F-01F
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.75mm THROUGH HOLE-STRAIGHT
OmronD2F-01L
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.55mm THROUGH HOLE-STRAIGHT
C&K ComponentsZMA00A150P00PC
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 30VDC 1.47N Thru-Hole
PanasonicAV452461
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 30VDC 0.25N Thru-Hole
PanasonicAH1764619-A
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 125VAC 30VDC 0.54N Thru-Hole

Descriptions

Descriptions of Omron D2F-01FL provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.25N Thru-Hole PC Pins
SWITCH; WATERTIGHT; SUBMINIATURE; SNAP ACTION; HINGE LEVER; 60GF; QUICK CONNECT TERM
SWITCH SNAP ACT SPDT 100MA 30V / Switch SPDT Through Hole
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.55mm, Solder Terminal, Hinge Lever Actuator, Through Hole-straight
OMRON ELECTRONIC COMPONENTS D2F-01FL Microswitch, SPDT, Solder, 100 mA, 125 VAC, 30 VDC
SWITCH, SUBMINIATURE, SPDT,0.1AMP, HINGE LEVER, PCB TERMINAL, LOW FORCE
Omron D2F-01FL Switch Subminiature SPDT 0.1A 125VAC Pin Plunger
On-Mom SPDT 0.25N 550μm 1000000Cycles 100000Cycles 100mA(DC) Plugins Through hole mounting 13.95mm(Length)*6.5mm(height)
Micro Switch Dimensions L x W x H: 12.8 x 5.8 x 10 mm Temperature range: max. 85 °C Actuation: Flat Lever Contact material: Au Termination type: PCB Connection Rated voltage: 30 VDC
MICROSWITCH, HINGE LEVER, 0.1; Microswitch Type: Miniature; Microswitch Actuator: Lever; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 100mA; Contact Voltage DC Nom: 30VDC; Product Range: D2F Serie

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2F-01FL.
  • D2F01FL