Omron D2F-01L

Snap Acting/limit Switch SPDT Momentary 0.1A 30VDC 0.55MM Through Hole-straight
$ 1.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2F-01L.

Factory Futures

Datasheet8 pages22 years ago

TME

Sager Electronics

Farnell

Newark

Inventory History

3 month trend:
-31.53%

CAD Models

Download Omron D2F-01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.25N Thru-Hole PC Pins
OmronD2F-01
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.75mm THROUGH HOLE-STRAIGHT
OmronD2F-01F
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.75mm THROUGH HOLE-STRAIGHT
C&K ComponentsZMA00A150P00PC
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 30VDC 1.47N Thru-Hole
PanasonicAV452461
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 30VDC 0.25N Thru-Hole
PanasonicAH1764619-A
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 125VAC 30VDC 0.54N Thru-Hole

Descriptions

Descriptions of Omron D2F-01L provided by its distributors.

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.55mm THROUGH HOLE-STRAIGHT
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 30VDC 1.47N Screw Mount/Through Hole
SWITCH; BASIC; SNAP ACTION; LIMIT SWITCHES MINIATURE BASIC SWITCH
SWITCH, SNAP ACTION, 3 A, 125 VAC, SNAP ACTION, 80 G, 0.55 IN., -25 TO +65 DEG.C
Omron D2F-01L D2FN2002H Basic Switch Snap Action HNG LVR STD uV/C PCB
Microswitch, Snap Action, Lever, SPDT, Through Hole, 100 mA, 30 VDC
Omron Micro Switch, Lever Actuator, PCB Mount, 100mA @ 30V DC, SPDT
SWITCH, LEVER, SPDT, 0.1A, 30VDC; Microswitch Type:Snap Action; Actuator:Lever; Contact Configuration:SPDT; Switch Terminals:Through
Contact Current - DC mA = 100 / Actuator Type = Hinge Lever / Termination Type = Soldering Connection / Contact Voltage - DC V = 30 / Width mm = 5.8 / Microswitch Type = Ultra Subminiature / Series = D2F / Length mm = 12.7 / Actuation Force N = 1.47 / Protection Rating = IP40 / Switching Function = ON-(ON) / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2F/01L
  • D2F01L