Omron D2F-01L-A

Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 30VDC 0.78N Screw Mount/Through Hole
$ 2.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2F-01L-A.

RS (Formerly Allied Electronics)

Datasheet8 pages21 years ago

TME

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-17.30%

CAD Models

Download Omron D2F-01L-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.25N Thru-Hole PC Pins
OmronD2F-01
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.75mm THROUGH HOLE-STRAIGHT
OmronD2F-01L
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.55mm THROUGH HOLE-STRAIGHT
PanasonicAH1482619-A
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 125VAC 30VDC 0.25N Thru-Hole Tube
PanasonicABS1516419
Switch Snap Action SPDT Hinge Roller Lever PC Pins Straight Through Hole 0.1A 250VAC 30VDC 0.98N
PanasonicAV452461
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 30VDC 0.25N Thru-Hole

Descriptions

Descriptions of Omron D2F-01L-A provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 30VDC 0.78N Screw Mount/Through Hole
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.55mm, Solder Terminal, Hinge Lever Actuator, Through Hole-right Angle
Microswitch, D2F Series, Spdt, Lever, Solder, 100 Ma, 125 V Rohs Compliant: Yes |Omron D2F01LA
MICROSWITCH, HINGE LEVER, 0.1; Microswitch Type: Miniature; Microswitch Actuator: Lever; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 100mA; Contact Voltage DC Nom: 30VDC; Product Range: D2F Serie
Actuation Force N = 1.47 / Microswitch Type = Ultra Subminiature / Protection Rating = IP40 / Contact Configuration = 1CO / Termination Type = PCB Pins / Contact Voltage - DC V = 30 / Contact Current - DC mA = 100 / Width mm = 5.8 / Length mm = 12.7 / Series = D2F / Switching Function = ON-(ON) / Height mm = 5.5 / Actuator Type = Hinge Lever

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2F01L-A
  • D2F01LA