Omron D2F-01FL3-T

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 30VDC 0.39N Thru-Hole
$ 1.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2F-01FL3-T.

Omron

Datasheet8 pages21 years ago

TME

JRH Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 30VDC 0.25N Screw Mount/Through Hole
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.5N Thru-Hole PC Pins
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.5N Thru-Hole PC Pins
PanasonicAH1884619-A
Switch Snap Action SPDT Simulated Roller Lever Left Angle Through Hole 0.1A 125VAC 30VDC 0.74N
PanasonicAH1882619-A
Microswitch, High Precision, Ah1 Series, Spdt, Hinge Lever, Through Hole, 100 Ma, 125 V Rohs Compliant: Yes
PanasonicAH1480619-A
Round (Pin Plunger) AH1 0.005 (0.12mm) Through Hole Snap Switch 0.217 (5.5mm) 100mA 125V 10gf

Descriptions

Descriptions of Omron D2F-01FL3-T provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 30VDC 0.39N Thru-Hole
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.5mm, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-straight
On-Mom SPDT 0.4N 500¦Ìm 1000000Cycles 100000Cycles 100mA(DC) SPDT 12.8mm*5.8mm
Microswitch, Spdt, 0.1A, 30Vdc; Microswitch Type:Ultra Subminiature; Microswitch Actuator:Simulated Roller Lever; Contact Configuration:Spdt; Switch Terminals:Pc Pin; Contact Current Max:100Ma; Contact Voltage Dc Nom:30V Rohs Compliant: Yes |Omron Electronic Components D2F-01FL3-T

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2F01FL3T