Omron SS-01GL13PD

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.5N Thru-Hole PC Pins
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SS-01GL13PD.

IHS

Datasheet5 pages10 years ago

Omron

JRH Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-65.45%

CAD Models

Download Omron SS-01GL13PD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-01-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.5N Thru-Hole PC Pins
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.5N Thru-Hole PC Pins
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 30VDC 0.25N Screw Mount/Through Hole
SNAP-ACTION SWITCH, SPDT, ON-(OFF), 100 MA, 125V AC, PC PIN, SS SERIES
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 5VDC 0.2N Thru-Hole PC Pins
SNAP-ACTION SWITCH, SPDT, ON-(OFF), 100 MA, 125V AC, PC PIN, SS SERIES

Descriptions

Descriptions of Omron SS-01GL13PD provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.5N Thru-Hole PC Pins
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Solder Terminal, Simulatted Roller Lever Actuator, Through Hole-straight
Basic / Snap Action Switches 0.1A Sim roller levr PCB terminals uneve
SWITCH SNAP ACT SPDT 100MA 125V
SNAP ACTION BASIC SWITCH; CONTACT CURREN
On-Mom SPDT 0.51N 1mm 1M Cycles 200k Cycles 100mA TH
SWITCH, SUBMINIATURE, SNAP ACTION, SIMULATED ROLLER LEVER, PCB TERMINALS UNEVEN PITC | Omron Electronic Components SS-01GL13PD
Detection Switch - General Miniature Basic Switch
Subminiature Basic Switche, 0.1A, SPDT, RoHS
Omron SCT
SUBMINIATURE BASIC SWITCH DETECTION SWITCHES
MICROSW S-MIN HINGE 0.1A 150GF

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-01GL13PD.
  • SS01GL13PD