What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic AH1882619-A

Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 125VAC 30VDC 0.25N Thru-Hole Tube

$ 1.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AH1882619-A.

Panasonic

Datasheet5 pages16 years ago

DigiKey

Electro Sonic

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.5N Thru-Hole PC Pins
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.5N Thru-Hole PC Pins
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.5N Thru-Hole PC Pins
PanasonicAH1884619-A
Switch Snap Action SPDT Simulated Roller Lever Left Angle Through Hole 0.1A 125VAC 30VDC 0.74N
PanasonicABJ1512419
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pin 0.1A 125V 30V 1.23N
PanasonicAH178061-A
SWITCH SNAP ACT SPDT 0.1A 125V

Descriptions

Descriptions of Panasonic AH1882619-A provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 125VAC 30VDC 0.25N Thru-Hole Tube
On-Mom SPDT 0.25N 550μm 1M Cycles 100k Cycles TH, 14.05mm L × 6mm H
Microswitch, High Precision, Ah1 Series, Spdt, Hinge Lever, Through Hole, 100 Ma, 125 V Rohs Compliant: Yes
SWITCH SNAP ACT SPDT 0.1A 125V
MICROSWITCH, HINGE LEVER, SPDT, 0.1A
Ultra-Miniature Switch, High Precision
Panasonic AH1882619-A マイクロスイッチ
MICROSWITCH, HINGE LEVER, SPDT, 0.1A; Microswitch Type: Ultra Miniature; Microswitch Actuator: Hinge Lever; Contact Configuration: SPDT; Switch Terminals: Through Hole; Contact Current Max: 100mA; Contact Voltage DC Nom: 30VDC; Product Range: AH1 Series; Contact Voltage AC Nom: 125VAC; Operating Force Max: 0.25N; SVHC: No SVHC (07-Jul-2017)

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AH1882619A