Omron D2F-01FL-T

Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 30VDC 0.25N Screw Mount/Through Hole
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2F-01FL-T.

Omron

Datasheet8 pages22 years ago

TME

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-11.89%

CAD Models

Download Omron D2F-01FL-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.5N Thru-Hole PC Pins
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.5N Thru-Hole PC Pins
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.5N Thru-Hole PC Pins
PanasonicAH1882619-A
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 125VAC 30VDC 0.25N Thru-Hole Tube
PanasonicAH1884619-A
Switch Snap Action SPDT Simulated Roller Lever Left Angle Through Hole 0.1A 125VAC 30VDC 0.74N
PanasonicAH1480619-A
Round (Pin Plunger) AH1 0.005 (0.12mm) Through Hole Snap Switch 0.217 (5.5mm) 100mA 125V 10gf

Descriptions

Descriptions of Omron D2F-01FL-T provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 30VDC 0.25N Screw Mount/Through Hole
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.55mm, Solder Terminal, Hinge Lever Actuator, Through Hole-straight
On-Mom SPDT 0.25N 550μm 1M Cycles 100k Cycles 100mA DC TH 13.95mm L × 5.8mm H
SUBMINIATURE BASIC SWITCH | Omron Electronic Components D2F-01FL-T
SWITCH SNAP ACTION SPDT 0.1A 30V
SWITCH SNAP ACT SPDT 100MA 30V
ULTRA MINIATURE / Omron Electronic Compo;
MICROSW SUB HINGE PCB 0.1A 75G

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2F01FLT