Omron CP1L-M60DR-D

36 In, 24 Relay, dc In, Cp1 Plc |Omron Industrial Automation CP1L-M60DR-D
$ 1,583.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1L-M60DR-D.

JRH Electronics

Datasheet36 pages8 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-76.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

CONTROLLER, CPU, 6 INPUTS AND 4 OUTPUTS, DC INPUT, RELAY OUTPUT, DC POWER SUPPLY
CONTROLLER, CPU, 6 INPUTS AND 4 OUTPUTS, AC INPUT, RELAY OUTPUT, AC POWER SUPPLY
RELAY, PROGRAM, 24VDC, 12 IN, 8 OUT; Product Range: -; Relay Mounting: DIN Rail
Phoenix Contact2901537
Phoenix Contact PLC I/O Module 290 Series 19.230.5 V dc, 99 x 17.5 x 114.5 mm
Phoenix Contact2901538
Phoenix Contact PLC I/O Module 290 Series 20 mA 19.230.5 V dc, 99 x 17.5 x 114.5 mm
Phoenix Contact2901536
Phoenix Contact PLC I/O Module 290 Series 6 A 19.230.5 V dc, 99 x 17.5 x 114.5 mm

Descriptions

Descriptions of Omron CP1L-M60DR-D provided by its distributors.

36 In,24 Relay, dc In, Cp1 Plc |Omron Industrial Automation CP1L-M60DR-D
Configurable safety system PNOZmulti base module not expandable, communication interface Modbus/TCP, 20 safe digital inputs, 4 safe semiconductor outputs, 2 safe relay outputs.
Analogue Inputs = 1 / Digital Inputs = 36 / Analogue Input Type = 8-Bit Potentiometer / Digital Output Type = Relay / Number of Relay Outputs = 24 / Number of Impulse Outputs = 2 / Number of High Speed Counters = 4 / Input/Output Max. = 60 I/O Points / Operating Voltage Min. VDC = 20.4 / Operating Voltage Max. VDC = 26.4 / Load Current A = 2 / Scan Time ms = 0.4 / Programming Language Used = Ladder Diagram (LD) / Data Memory = 32000 Words / Data Buffer = Battery, for Max. 5 Years / Communication Interface Type = USB / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP20 / Program Capacity = 10000 Steps / Series = CP1 Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1LM60DRD