Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2901536

Phoenix Contact PLC I/O Module 290 Series 6 A 19.230.5 V dc, 99 x 17.5 x 114.5 mm

$ 354.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2901536.

Master Electronics

Datasheet10 pages10 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.55%

Supply Chain

Country of OriginGermany
Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact2901538
Phoenix Contact PLC I/O Module 290 Series 20 mA 19.230.5 V dc, 99 x 17.5 x 114.5 mm
Phoenix Contact2867128
Module; Output; Analog; 4 to 20; Sup-V 9-30VDC; 99mmLx22.5mmWx114.5mmH; DIN Rail Mnt
CONTROLLER, CPU, 6 INPUTS AND 4 OUTPUTS, DC INPUT, RELAY OUTPUT, DC POWER SUPPLY
CONTROLLER, CPU, 6 INPUTS AND 4 OUTPUTS, AC INPUT, RELAY OUTPUT, AC POWER SUPPLY
PLC EXPANSION MODULE, 4 DC IN, 4 RELAY OUT, LCD, EXPANDABLE 44 I/O, ZEN SERIES
Phoenix Contact2700464
PLC Base Unit (8) Digital Inputs (2) Analog (0-10 V) Inputs (4) Relay Output Channels 19.2 to 30 VDC

Descriptions

Descriptions of Phoenix Contact 2901536 provided by its distributors.

Phoenix Contact PLC I/O Module 290 Series 6 A 19.230.5 V dc, 99 x 17.5 x 114.5 mm
Radioline - I/O extension module, 4 digital relay outputs (5 A, 250 V AC/DC)
Phoenix,I/OExtension modules,RAD-DOR4-IFS,Phoenix Contact PLCInput and output module Input/Output module, RAD-DOR4-IFSseries, digital input, Digital、Relay output, used forRAD-2400-IFS Wireless Module
Product Type = I/O Expansion Module / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Current Consumption mA = 55 / Digital Outputs = 4 / Housing Material = Polyamide / Mounting Type = DIN Rail Mount / Protection Rating = IP20

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG