Omron CP1E-N40DT1-A

CP1E-N Plc Cpu, 100-240 VAC Supply, 24 X 24 VDC Inputs, 16 X PNP Transistor Outputs, 8K Steps
$ 920.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1E-N40DT1-A.

Master Electronics

Datasheet54 pages10 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Introduction Date2023-09-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

CONTROLLER, CPU, 6 INPUTS AND 4 OUTPUTS, DC INPUT, RELAY OUTPUT, DC POWER SUPPLY
CONTROLLER, CPU, 6 INPUTS AND 4 OUTPUTS, AC INPUT, RELAY OUTPUT, AC POWER SUPPLY
RELAY, PROGRAM, 24VDC, 12 IN, 8 OUT; Product Range: -; Relay Mounting: DIN Rail
Phoenix Contact2901537
Phoenix Contact PLC I/O Module 290 Series 19.230.5 V dc, 99 x 17.5 x 114.5 mm
Phoenix Contact2901538
Phoenix Contact PLC I/O Module 290 Series 20 mA 19.230.5 V dc, 99 x 17.5 x 114.5 mm
Phoenix Contact2901536
Phoenix Contact PLC I/O Module 290 Series 6 A 19.230.5 V dc, 99 x 17.5 x 114.5 mm

Descriptions

Descriptions of Omron CP1E-N40DT1-A provided by its distributors.

CP1E-N PLC CPU, 100-240 VAC SUPPLY, 24 X 24 VDC INPUTS, 16 X PNP TRANSISTOR OUTPUTS, 8K STEPS
24In,16Pnp Ac Ps Rs232 |Omron Industrial Automation CP1E-N40DT1-A
PLC Controllers 16PNP AC PS RS232 24 In
PLC PROGRAMMER, 24I/P, 16O/P,100 TO 240V;
CONTROL LOG 24 IN 16OUT 100-240V
CP1 Series Micro Programmable Logic Controller CPU Module, application model, normal-type, built-in USB + RS-232C + 1 Option ports, 40 points: 24-inputs/16-PNP (transistor sourcing) outputs, 160 I/O max capacity, 120-240 VAC
750103 PNOZsigma Safety relay (standalone). Inputs: 1-/2-channel wiring with/ without detection of shorts across contacts. Outputs: 2 N/O, 1 semiconductor. UB 24 V DC, width: 17.5 mm, plug-in terminals of screw type Monitoring E-STOP, safety gates.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1EN40DT1A