Omron CP1E-N30DT1-A

CP1E-N Plc Cpu, 100-240 VAC Supply, 18 X 24 VDC Inputs, 12 X PNP Transistor Outputs, 8K Steps
$ 845.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1E-N30DT1-A.

Sager Electronics

Datasheet54 pages8 years ago
Datasheet34 pages8 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

CONTROLLER, CPU, 6 INPUTS AND 4 OUTPUTS, DC INPUT, RELAY OUTPUT, DC POWER SUPPLY
CONTROLLER, CPU, 6 INPUTS AND 4 OUTPUTS, AC INPUT, RELAY OUTPUT, AC POWER SUPPLY
RELAY, PROGRAM, 24VDC, 12 IN, 8 OUT; Product Range: -; Relay Mounting: DIN Rail
Phoenix Contact2901537
PLC I/O MODULE 19.2 - 30.5 VDC; 99 X 17.5 X 114.5 MM RADIOLINE SERIES
Phoenix Contact2901538
Phoenix Contact PLC I/O Module 290 Series 20 mA 19.230.5 V dc, 99 x 17.5 x 114.5 mm
Phoenix Contact2901536
Phoenix Contact PLC I/O Module 290 Series 6 A 19.230.5 V dc, 99 x 17.5 x 114.5 mm

Descriptions

Descriptions of Omron CP1E-N30DT1-A provided by its distributors.

CP1E-N PLC CPU, 100-240 VAC SUPPLY, 18 X 24 VDC INPUTS, 12 X PNP TRANSISTOR OUTPUTS, 8K STEPS
18In 12Pnp Rs232,ac Ps |Omron Industrial Automation CP1E-N30DT1-A
PLC Controllers 2PNP RS232 AC PS 18 In
PLC PROGRAMMER, 18I/P, 12O/P,100 TO 240V;
CONTROL LOG 18 IN 12OUT 100-240V
CP1 Series Micro Programmable Logic Controller CPU Module, application model, normal-type, built-in USB + RS-232C + 1 Option ports, 30 points: 18-inputs/12-PNP (transistor sourcing) outputs, 150 I/O max capacity, 120-240 VAC
632086 Safety light guard, Type 4, PL e, finger protection (resolution 14 mm), protected field height 1050 mm without dead zone, supply voltage 24 V. Connector M12, transmitter: 5-pin, receiver 5-pin. Connection cable not supplied with the device.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1EN30DT1A