Omron CP1E-N30DR-A

PLC Expansion Module DeviceNet Communications 24 V dc 90 x 58 x 70 mm
$ 890.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1E-N30DR-A.

Master Electronics

Datasheet54 pages10 years ago

Sager Electronics

TME

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2023-09-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

PLC, 100-240 VAC supply, 18 x 24 VDC inputs, 12 x relay outputs 2 A, 2K steps program + 2K words data memory
PLC, 24 VDC supply, 18 x 24 VDC inputs, 12 x relay outputs 2 A, 10K steps program + 32K words data memory
772140 Configurable control system PNOZmulti 2 expansion module 16 safe digital inputs.
Crouzet88970165
CONTROLLER, PLC, SUP-V 12DC,16 ANALOG/DIGITAL IN,10 RELAY OUT, DIN RAIL/PANEL MNT
Crouzet88974161
CONTROLLER, PLC, SUP-V 24DC,16 ANALOG/DIGITAL IN,10 RELAY OUT, PANEL MNT, SCREW
Crouzet88970161
Programmable Logic Controller 24VDC 26 I/O (16) 24VDC Digital Inputs USB

Descriptions

Descriptions of Omron CP1E-N30DR-A provided by its distributors.

PLC Expansion Module DeviceNet Communications 24 V dc 90 x 58 x 70 mm
PLC, 100-240 VAC supply, 18 x 24 VDC inputs, 12 x relay outputs 2 A, 8K steps program + 8K words data memory, RS-232C port
632082 Safety light guard, Type 4, PL e, finger protection (resolution 14 mm), protected field height 450 mm without dead zone, supply voltage 24 V. Connector M12, transmitter: 5-pin, receiver 5-pin. Connection cable not supplied with the device.
Digital Inputs = 18 / Digital Output Type = Relay / Number of Relay Outputs = 12 / Number of Impulse Outputs = 2 / Number of High Speed Counters = 2 / Input/Output Max. = 150 I/O Points / Operating Voltage Min. VAC = 85 / Operating Voltage Max. VAC = 264 / Load Current A = 2 / Baud Rate Max. Kbps = 115.2 / Scan Time ms = 0.4 / Programming Language Used = Ladder Diagram (LD) / Data Memory = 8000 Words / Data Buffer = Capacitor, Option Battery Max. 5 Years / Communication Interface Type = USB / Communication Interface Type = RS-232 / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP20 / Program Capacity = 8000 Steps / Series = CP1 Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1EN30DRA