Crouzet 88970165

Controller, Plc, Sup-v 12DC, 16 Analog/digital in, 10 Relay Out, Din Rail/panel Mnt
$ 535.14
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 88970165.

Master Electronics

Datasheet1 page19 years ago
Datasheet76 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Crouzet88970055
SMART RELAY, MILLENIUM 3, CD20 CONTROLLER, LCD DISPLAY, 12 INPUT, 8 RELAY OUTPUT
Crouzet88974161
CONTROLLER, PLC, SUP-V 24DC,16 ANALOG/DIGITAL IN,10 RELAY OUT, PANEL MNT, SCREW
Crouzet88974163
CONTROLLER, PLC, SUP-V 100-240AC,16 DIGITAL IN,10 RELAY OUT, PANEL MNT, IP20, IP40
ZEN LOGIC MODULE WITH DISPLAY RS485 COMMUNICATION 1 PORT, 12 X INPUT, 8 X OUTPUT
Electromechanical Relay 12/24VDC (122.5x94.7x56)mm DIN Rail Programmable Relay
Controller;PLC;Sup-V 100-240AC;0.15, 0.35mA;6 Voltage In;8 Relay Out;IP20

Descriptions

Descriptions of Crouzet 88970165 provided by its distributors.

CONTROLLER, PLC, SUP-V 12DC,16 ANALOG/DIGITAL IN,10 RELAY OUT, DIN RAIL/PANEL MNT
Programmable Logic Controller 26 (10) 12VDC (10) Relay 6
PLC, EXTENDABLE, MILLENNIUM 3, 16 INPUTS;
High-Performance Expandable Solution With Display
Logic Controllers M3 XD26 5-10A 12VDC 16 digi 6
MILLENIUM 3 ESSENTIAL XD26 16 AUTOMATION CONTROL
CONTROL LOGIC 16 IN 10 OUT 12V
Digital Inputs = 16 / Number of Digital Inputs, Usable by Analogue = 6 / Analogue Input Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = Pt100 / Digital Output Type = Relay / Number of Relay Outputs = 10 / Input/Output Max. = 26 I/O Points / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 12 / Load Current A = 8 / Scan Time ms = 20 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Function Block Diagram (FBD) / Display Type = LCD / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP40 / Protection Rating = IP20 / Program Capacity = 8 KB / Series = Millenium 3

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR